Nuvotem Talema 230V ac, 2 x 55V ac Toroidal Transformer, 225VA 2 Output

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Open Style with Leads, 15VA to 1000VA

High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415

Standards

UL 506; EN 61558

Supplied with

Full mounting kit

//media.rs-online.com/t_line/L223845-01.gif

Approvals

UL 506; EN 61558

Standards

EN61558; EN60950; EN60065; BS415

Warning

  • Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Specifications
Attribute Value
Primary Voltage Rating 230V ac
Secondary Voltage Rating 2 x 55V ac
Power Rating 225VA
Number of Outputs 2
Secondary Current 2.05A
Height 47mm
Weight 1.9kg
Diameter 112mm
Dimensions 112 (Dia.) x 47mm
Maximum Operating Frequency 450Hz
Termination Type Copper Conductor Termination Wire
Minimum Temperature 0°C
Isolation Voltage 4.5kV ac
Maximum Temperature +120°C
32 In stock - FREE next working day delivery available
Price Each
£ 60.03
(exc. VAT)
£ 72.04
(inc. VAT)
Units
Per unit
1 +
£60.03
Related Products
High quality open style toroidal transformers with single ...
Description:
High quality open style toroidal transformers with single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Small size and low weight compared with traditional stacked lamination types Extremely low level of radiated magnetic field Very low induced noise (hum)Very low iron ...
This series of fully encapsulated PCB mounting toroidal ...
Description:
This series of fully encapsulated PCB mounting toroidal transformers feature twin 115 V ac 50/60Hz primary windings that can be connected in series to a 230 V supply or in parallel for 115 V supplies. With a low weight and compact size, these toroidal transformers are ideal where space is ...
High quality open style toroidal transformers with twin ...
Description:
High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently. Small size and low weight compared with traditional stacked lamination types Extremely ...
Single primary230 Vac 50 / 60 Hz winding ...
Description:
Single primary230 Vac 50 / 60 Hz winding with integral thermal switch Thermal switch, rated at 120° ±5°C for 50 and 105VA, 125° ±5°C for 150 and 200VADouble insulated primary leads.