Raaco PP Storage Bin Container Rack, 388mm x 500mm, Blue, Grey

  • RS Stock No. 223-7440
  • Mfr. Part No. 136686
  • Brand Raaco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

Bench Kit

A complete kit consisting of a polypropylene free-standing table rack with 16 bins
8 bins H.50, W. 125, D.130
4 bins H. 75, W. 125, D. 170
4 bins H. 100, W. 125, D. 225

Specifications
Attribute Value
Type Container Rack
Bin Material PP
Overall Height 388mm
Overall Width 500mm
Overall Depth 360mm
Colour Blue, Grey
14 In stock for FREE next working day delivery
Price Each
£ 100.88
(exc. VAT)
£ 121.06
(inc. VAT)
Units
Per unit
1 +
£100.88
Related Products
Visual bins offering a flexible modular storage and ...
Description:
Visual bins offering a flexible modular storage and display system for small parts. The bin units are manufactured from blue polypropylene and the lids are made from crystal clear acrylic. The lids are easy to fit or remove and feature a clip-shut action making them ideal for protecting products from ...
Rack-A-Tiers is an incredibly versatile cable dispensing tool ...
Description:
Rack-A-Tiers is an incredibly versatile cable dispensing tool that can be used for multiple functions including wire dispensing and pulling, as well as transporting spools. It is lightweight, durable and of one piece construction. Waterproof, so it won't rust or rot, and will not mark surfaces. Made of recycled material, ...
Heavy-duty cable drums, a polypropylene type (CR-P) and ...
Description:
Heavy-duty cable drums, a polypropylene type (CR-P) and a steel type (CR-S). Both models are mounted on a rugged tubular steel frame and have a friction brake with an integral winding handle. • An internal clamp provides strain relief and anchors the cable in the hub• The large hub diameter ...
The bin wall storage set provides everything for ...
Description:
The bin wall storage set provides everything for a well-organised and space saving storage solution for your small parts. The open boxes give you fast and direct access to the contents, so that you can work efficiently. Perfect for professional tradesmen or for use in workshops and garages. Polypropylene Bin ...