TE Connectivity Crimp Ring Terminal, 9.53mm Stud Size, Red

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity DuraSeal Ring Terminals

DuraSeal crimp ring terminals with an environmentally sealed wire connection providing insulation and protection to electrical connections from mechanical abuse, vibration, wire-pull out, abrasion as well as being resistant to water, salt and other contaminants. The barrels of these DuraSeal crimp ring terminals are covered in a heat-shrinkable nylon tubing lined with a hot-melt adhesive with is cut and abrasion resistant.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

Approvals

UL

Duraseal Heatshrinkable

TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

• The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important
• Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².

Voltage Rating 600 V Insulation Material Nylon
Temperature Range -55°C to +125°C Dielectric Strength 7.5kV
Terminal Material High Grade Copper Insulation Resistance 10 MΩ

Approvals

UL Listed

Specifications
Attribute Value
Insulation Material Nylon
Stud Size 9.53mm
Colour Red
Contact Plating Tin
Contact Material Copper
Overall Length 43.18mm
Discontinued product