- RS Stock No.:
- 221-6055
- Mfr. Part No.:
- SGRS-3
- Brand:
- TE Connectivity
470 In stock - FREE next working day delivery available
30 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£1.975
(exc. VAT)
£2.37
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £1.975 | £19.75 |
*price indicative |
- RS Stock No.:
- 221-6055
- Mfr. Part No.:
- SGRS-3
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
SolderGrip® insulated sleeves
These sealed sleeves enable several wires to be soldered together, for applications where a high degree of reliability is essential.
Recommended for locations that would be difficult to access later.
They feature a heat-fusion adhesive insert to ensure the splice is sealed.
Easy to use: simply place the wires in the SolderGrip using a twisting movement to lock them in position and heat the assembly with a hot air source to complete the soldering process.
Recommended for locations that would be difficult to access later.
They feature a heat-fusion adhesive insert to ensure the splice is sealed.
Easy to use: simply place the wires in the SolderGrip using a twisting movement to lock them in position and heat the assembly with a hot air source to complete the soldering process.
Specifications
Attribute | Value |
---|---|
Maximum Cable Diameter | 7mm |
Sleeve Length | 45.5mm |
Material | PVDF |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Quantity | 100 |
Colour | Blue |
Shrink Temperature | +125°C |
Series | SGRS |
Standards Met | ANSI J-STD-004, ANSI J-STD-006 |