- RS Stock No.:
- 220-352
- Mfr. Part No.:
- ST7S
- Brand:
- Anders Electronics
Discontinued product
- RS Stock No.:
- 220-352
- Mfr. Part No.:
- ST7S
- Brand:
- Anders Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Specifications
Attribute | Value |
---|---|
Maximum Value | 200µA |
Moving Element | Moving Coil |
Cutout Height | 18.5mm |
Depth | 14mm |