- RS Stock No.:
- 218-3141
- Mfr. Part No.:
- D4E180-CA02-02
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 218-3141
- Mfr. Part No.:
- D4E180-CA02-02
- Brand:
- ebm-papst
Legislation and Compliance
Product Details
Single and double inlet centrifugal fans IP 44
From emb-papst, this centrifugal fan is reliable and efficient- ideal for when low maintenance and high performance are a must. The robust housing features a sturdy flange for convenient mounting.
Features and Benefits:
The speed of these centrifugal fans, when equipped with an external rotor, can be adjusted by reducing the supply voltage using a variable speed controller.
The impeller is crimped straight onto the rotor.
For single inlet models, the casing is made of unpainted injected aluminium.
For double inlet models, the casing is made of galvanised steel.
Variable speed controllers are also available.
Thermal protection by thermocontact and windings.
The following centrifugal fans require a motor run capacitor: 4988601 (1uF), 2183208, 2183191 & 4988617 (2uF), 4988409 (6uF)
The impeller is crimped straight onto the rotor.
For single inlet models, the casing is made of unpainted injected aluminium.
For double inlet models, the casing is made of galvanised steel.
Variable speed controllers are also available.
Thermal protection by thermocontact and windings.
The following centrifugal fans require a motor run capacitor: 4988601 (1uF), 2183208, 2183191 & 4988617 (2uF), 4988409 (6uF)
Applications:
Industry
Maintenance
Forced ventilation systems for electrical equipment and rotary machines.
Maintenance
Forced ventilation systems for electrical equipment and rotary machines.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Blower Type | Centrifugal |
AC or DC Operation | AC |
Air Flow | 2180m³/h |
Series | PMB |
Height | 332mm |
Width | 295mm |
Depth | 309mm |
Dimensions | 332 x 295 x 309mm |
Fan Speed | 1280rpm |
Noise Level | 16dB |
Bearing Type | Ball |
Mounting Hole Spacing | 258 x 289mm |
Direction of Curve | Forward |
Vertical Hole Spacing | 258mm |
Mounting Hole Diameter | 7mm |
Horizontal Hole Spacing | 289mm |