Georg Fischer Plastic High Pressure Ball Valve

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

PVC-U Compact Ball Valves

Compact ball valve type 353 PVC-U with solvent cement sockets. Suitable for applications with water and generally used in agriculture, irrigation, swimming pools, fish farming and water distribution.

Monoblock body prevents ball blow-out
Ball shaft with failsafe feature
Backing 'O' rings compensate for ball seal wear
Operating Temperature Range 0°C to 60°C
Blue lever

Note

An increase in temperature above 20°C will reduce the pressure rating.

//media.rs-online.com/t_line/L214045-10.gif
Specifications
Attribute Value
Attachment Type Solvent Cement Socket
Body Material Plastic
Compression Fitting Size 2in
Safe for Use With Food, Water
Maximum Working Pressure 16 bar
Connection Size mm 50mm
Connection Size inch 2in
Discontinued product