Norton Sanding Drum 25mm, 36 Grit

  • RS Stock No. 211-9689
  • Mfr. Part No. 63642528516
  • Brand Norton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Spiraband Abrasive Band

25mm wide Norzon Zirconia Aluminium abrasive spirabands
Very effective for de-burring steels and working stainless steel

Note

Minimum speed is that required to effectively expand the mandrel in use.

Specifications
Attribute Value
Abrasive Material Zirconia Aluminium
Grit Size 36
Width 25mm
Maximum Safe Speed 11000rpm
Number in Pack 10
Model X-Treme
Series Spiraband
14 In stock - FREE next working day delivery available
Price 1 Bag of 10
£ 9.75
(exc. VAT)
£ 11.70
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 +
£9.75
£0.975
*price indicative
Related Products
407 and 408 sanding bands from Dremel. Ideal ...
Description:
407 and 408 sanding bands from Dremel. Ideal for rough shaping and smoothing of fibreglass and wood. These bands remove rust from metal surfaces and shaping rubber surfaces. • For rough shaping and smoothing wood and fibreglass• For removing rust from metal surfaces• For shaping rubber surfaces• Sanding bands are ...
407 and 408 sanding bands from Dremel. Ideal ...
Description:
407 and 408 sanding bands from Dremel. Ideal for rough shaping and smoothing of fibreglass and wood. These bands remove rust from metal surfaces and shaping rubber surfaces. • For rough shaping and smoothing wood and fibreglass• For removing rust from metal surfaces• For shaping rubber surfaces• Sanding bands are ...
For rough shaping and smoothing wood and fibreglass ...
Description:
For rough shaping and smoothing wood and fibreglass For removing rust from metal surfaces For shaping rubber surfaces Easy to replace bands420-6779 comes as a pack of 6Model 430 includes pin.
Cartridge Rolls are suitable for a range of ...
Description:
Cartridge Rolls are suitable for a range of applications, including flash removal and polishingA New cutting surface is uncovered as the top layer is gradually worn away They are ideal for reaching into corners and accessing difficult areas This Test Kit features a range of popular sizes, straight and tapered, ...