- RS Stock No.:
- 207-6346
- Mfr. Part No.:
- GTZ3409000R0001
- Brand:
- Gossen Metrawatt
2 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£142.23
(exc. VAT)
£170.68
(inc. VAT)
Units | Per unit |
1 + | £142.23 |
- RS Stock No.:
- 207-6346
- Mfr. Part No.:
- GTZ3409000R0001
- Brand:
- Gossen Metrawatt
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Temperature sensor
Z3409
Standard probe for surface and immersion measurements
TF220
Waterproof probe for trouble-free measurements in gases and liquids
Chip set
Comprises 10 attachable miniature probes for pin-point measurements at small measuring locations
Specifications
Attribute | Value |
---|---|
Probe Diameter | 3.2mm |
Maximum Temperature Measurement | 600 °C |
Cable Length | 1m |
Connector Type | Banana Plug |
Model Number | Z3409 |
Related links
- 8888 K Surface Temperature Probe 6mm Diameter, +600 °C Max
- RS PRO K Disc Temperature Probe 8mm Diameter, +600 °C Max
- Chauvin Arnoux Liquid Temperature Probe 5mm Diameter, 600 °C Max
- Chauvin Arnoux Air Temperature Probe 5mm Diameter, 600 °C Max
- RS PRO K Disc Surface Temperature Probe 4mm Diameter, 600 °C Max
- Chauvin Arnoux K Needle Needle Temperature Probe 3mm Diameter, 600 °C Max
- Chauvin Arnoux PT100 Needle Needle Temperature Probe 3mm Diameter,...
- Martindale K Spring Loaded K Temperature Probe 6mm Diameter, 600 °C Max