Red Pitaya,Training Kit SIGNALlab 250-12 board SD card power supply oscilloscope probes USB-A to USB-C and ethernet
- RS Stock No.:
- 204-1309
- Mfr. Part No.:
- IZD0024
- Brand:
- Red Pitaya
Discontinued product
- RS Stock No.:
- 204-1309
- Mfr. Part No.:
- IZD0024
- Brand:
- Red Pitaya
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
The Red Pitaya SIGNALLAB oscilloscope kit has 4 channels out of which 2 are inputs and 2 are outputs. The kit includes Red Pitaya SIGNALlab 250-12 board in Aluminium Housing, oscilloscope probes, SD card, power supply, USB-A to USB-C and Ethernet cables. The various supported features include spectrum analyser, network manager, logic analyser, data streaming application among others along with Labview, Python, Matlab and C API.
Web application for a GUI that is accessible through Ethernet or Wi-Fi
Linux operating system bootable through SD card
A/D converter resolution of 12 bits
Linux operating system bootable through SD card
A/D converter resolution of 12 bits
Specifications
Attribute | Value |
---|---|
Kit Type | Training Kit |
Kit Contents | SIGNALlab 250-12 board SD card power supply oscilloscope probes USB-A to USB-C and ethernet cables |
Dimensions | 131 x 157 x 58mm |