- RS Stock No.:
- 197-9878
- Mfr. Part No.:
- 2SA1302-0
- Brand:
- Magnatec
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 197-9878
- Mfr. Part No.:
- 2SA1302-0
- Brand:
- Magnatec
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Discontinued Transistors, Magnatec
Bipolar Transistors, Magnatec
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 15 A |
Maximum Collector Emitter Voltage | 200 V |
Package Type | TO-264 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 150 W |
Maximum Operating Frequency | 25 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |