- RS Stock No.:
- 196-3025
- Mfr. Part No.:
- TZEN241
- Brand:
- Brother
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£21.31
(exc. VAT)
£25.57
(inc. VAT)
Units | Per unit |
1 + | £21.31 |
- RS Stock No.:
- 196-3025
- Mfr. Part No.:
- TZEN241
- Brand:
- Brother
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TZ Non-laminated Tapes, 18mm
Non-laminated tapes, TZ-N series, offer excellent durability but are no resistant to chemicals, heat and extreme temperatures. At the other side, the non-laminated tapes are more economical to buy and use rather than laminated ones.
Specifications
Attribute | Value |
---|---|
Tape Width | 18 mm |
Works With Printer Models | E 550 W VP, H 100 LB, H 100 R, H 101 GB, H 105, H 105 WB, H 107 B, H 200, P-Touch 1000, P-Touch 1005 BTS, P-Touch 1005 Series, P-Touch 1010, P-Touch 1200, P-Touch 1250, P-Touch 1280, P-Touch 18 R, P-Touch 1850, P-Touch 200, P-Touch 210 E, P-Touch 300, P-Touch 340 C, P-Touch 550, P-Touch 900, P-Touch 900 F |
Background Colour | White |
Print Colour | Black |
Laminated | No |
Tape Length | 8 m |
Label Quantity | 1 Roll |
Related links
- Brother Black on Blue Label Printer Tape 18 mm Width
- Brother Blue on White Label Printer Tape 18 mm Width
- Brother Red on White Label Printer Tape 18 mm Width
- Brother Black on Clear Label Printer Tape 18 mm Width
- Brother Black on Yellow Label Printer Tape 18 mm Width
- Brother Black on Green Label Printer Tape 18 mm Width
- Brother Gold on Black Label Printer Tape 18 mm Width
- Brother White on Black Label Printer Tape 18 mm Width