- RS Stock No.:
- 196-2993
- Mfr. Part No.:
- TZEN231
- Brand:
- Brother
119 In stock - FREE next working day delivery available
74 available from Europe for delivery within 1 working day(s).
Added
Price Each
£17.60
(exc. VAT)
£21.12
(inc. VAT)
Units | Per unit |
1 + | £17.60 |
- RS Stock No.:
- 196-2993
- Mfr. Part No.:
- TZEN231
- Brand:
- Brother
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TZ Non-laminated Tapes
Brother non-laminated tape comes with our standard strength adhesive. Recommended for home and indoor use only. Best suited for flat dry surfaces. Perfect for school projects, file folders, and other basic labeling needs
Specifications
Attribute | Value |
---|---|
Tape Width | 12 mm |
Works With Printer Models | E 550 W VP, H 100 LB, H 100 R, H 101 GB, H 105, H 105 WB, H 107 B, H 200, P-Touch 1000, P-Touch 1005 BTS, P-Touch 1005 Series, P-Touch 1010, P-Touch 1200, P-Touch 1250, P-Touch 1280, P-Touch 18 R, P-Touch 1850, P-Touch 200, P-Touch 210 E, P-Touch 300, P-Touch 340 C, P-Touch 550, P-Touch 900, P-Touch 900 F |
Background Colour | White |
Print Colour | Black |
Laminated | No |
Tape Length | 8 m |
Label Quantity | 1 Roll |