- RS Stock No.:
- 190-8453
- Mfr. Part No.:
- STEVAL-MKSBOX1V1
- Brand:
- STMicroelectronics
- RS Stock No.:
- 190-8453
- Mfr. Part No.:
- STEVAL-MKSBOX1V1
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
Description
The STEVAL-MKSBOX1V1 (SensorTile.box) is a ready-to-use box kit with wireless
IoT and wearable sensor platform to help you use and develop apps based on
remote motion and environmental sensor data, regardless of your level of expertise.
The SensorTile.box board fits into a small plastic box with a long-life rechargeable
battery, and the ST BLE Sensor app on your smartphone connects via Bluetooth to
the board and allows you to immediately begin using the wide range of default IoT
and wearable sensor applications.
In Expert Mode, you can build customs apps from your selection of SensorTile.box
sensors, operating parameters, data and output types, and special functions and
algorithms available. This multi sensor kit therefore allows you to design wireless IoT
and wearable sensor applications quickly and easily, without performing any
programming.
IoT and wearable sensor platform to help you use and develop apps based on
remote motion and environmental sensor data, regardless of your level of expertise.
The SensorTile.box board fits into a small plastic box with a long-life rechargeable
battery, and the ST BLE Sensor app on your smartphone connects via Bluetooth to
the board and allows you to immediately begin using the wide range of default IoT
and wearable sensor applications.
In Expert Mode, you can build customs apps from your selection of SensorTile.box
sensors, operating parameters, data and output types, and special functions and
algorithms available. This multi sensor kit therefore allows you to design wireless IoT
and wearable sensor applications quickly and easily, without performing any
programming.
Features
Easy-to-use app with immediate functionality for the following motion and
environmental sensor applications:
– Pedometer optimized for belt positioning
– Baby crying detection with Cloud AI learning
– Barometer / environmental monitoring
– Vehicle / goods tracking
– Vibration monitoring
– Compass and inclinometer
– Sensor data logger
• Expert Mode with additional sensor app parameter settings
• Compact board with the following high precision sensors:
– Digital temperature sensor (STTS751)
– 6-axis inertial measurement unit (LSM6DSOX)
– 3-axis accelerometers (LIS2DW12 and LIS3DHH)
– 3-axis magnetometer (LIS2MDL)
– Altimeter / pressure sensor (LPS22HH)
– Microphone / audio sensor (MP23ABS1)
– Humidity sensor (HTS221)
• Ultra-low-power ARM Cortex-M4 microcontroller with DSP and FPU
(STM32L4R9)
• Bluetooth Smart connectivity v4.2 (SPBTLE-1S)
• Programming and debugging interface for professional firmware development.
environmental sensor applications:
– Pedometer optimized for belt positioning
– Baby crying detection with Cloud AI learning
– Barometer / environmental monitoring
– Vehicle / goods tracking
– Vibration monitoring
– Compass and inclinometer
– Sensor data logger
• Expert Mode with additional sensor app parameter settings
• Compact board with the following high precision sensors:
– Digital temperature sensor (STTS751)
– 6-axis inertial measurement unit (LSM6DSOX)
– 3-axis accelerometers (LIS2DW12 and LIS3DHH)
– 3-axis magnetometer (LIS2MDL)
– Altimeter / pressure sensor (LPS22HH)
– Microphone / audio sensor (MP23ABS1)
– Humidity sensor (HTS221)
• Ultra-low-power ARM Cortex-M4 microcontroller with DSP and FPU
(STM32L4R9)
• Bluetooth Smart connectivity v4.2 (SPBTLE-1S)
• Programming and debugging interface for professional firmware development.
Specifications
Attribute | Value |
---|---|
Featured Device | STM32 |
For Use With | IoT and Wearable Sensor Applications |
Kit Name | SensorTile.box |
Related links
- STMicroelectronics Demonstration Board for STM32F100 for Home...
- STMicroelectronics Evaluation Board for VIPER06HN for...
- STMicroelectronics Low Data Rate Transceiver Daughterboard...
- STMicroelectronics Evaluation Board for VIPer25HD for...
- STMicroelectronics Evaluation Board Battery Monitoring for STC3115...
- STMicroelectronics STEVAL-STWINKT1B Development Kit for...
- STMicroelectronics Low Data Rate Transceiver Daughterboard...
- STMicroelectronics Evaluation Board for VIPER38LE for...