Fluke T150, LCD Voltage Indicator, 690V, Continuity Check, Battery Powered, CAT III 690 V, CAT IV 600 V
- RS Stock No.:
- 189-3823
- Mfr. Part No.:
- T150/SD
- Brand:
- Fluke
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 189-3823
- Mfr. Part No.:
- T150/SD
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Fluke T150 Voltage and Continuity Tester with 3 X FREE Insulated Screwdrivers and FREE Soft Pouch
All electricians need a two-pole tester. The Fluke T90, T110, T130 and T150 two-pole voltage and continuity testers are rugged and easy- to- use. The designs offer a choice of functionality and user interface. The different models offer combinations of large buttons (convenient for use with gloved hands), bright backlights, clear audible and/or physical indicators (LEDs or vibration).
750-8438 FLUKE-T90 Voltage/Continuity Tester
750-8431 FLUKE-T110 Voltage/Continuity Tester with switchable load, vibration and built-in torch
750-8435 FLUKE-T130 Voltage/Continuity Tester with LCD, switchable load, vibration and built-in torch, display hold
750-8444 FLUKE-T150 Voltage/Continuity Tester with LCD, Ohms, switchable load, vibration and built-in torch, display hold
Features & Benefits
Rugged easy-to-operate two pole AC voltage and continuity testers
Handheld and lightweight
Ergonomic design, feels good in the hand
Unit cases heavy duty moulded
Probe protector
Thick test leads with wear indicators
Operates on 2 x AAA batteries (included)
Protected to IP54 (T90), IP64 (T110, T130, T150)
Dimensions 233 x 65 cm x 38 mm (T90), 260 x 70 x 38 mm (T110, T130, T150)
Weight 180 g (T90), 280 g (T110, T130, T150)
Supplied with
FLUKE T150/SD Includes 1 x T150 Tester 3 x FREE Insulated Screwdrivers and 1 x FREE Soft Pouch
Specifications
Attribute | Value |
---|---|
Maximum Voltage | 690V |
Continuity Check | Yes |
Safety Category | CAT III 690 V, CAT IV 600 V |
Display Type | LCD |
RCD Trip Test | Yes |
IP Rating | IP64 |
Battery Type | AAA |
Power Source | Battery |
Dimensions | 260 x 70 x 38mm |
Height | 38mm |
Length | 260mm |
Width | 70mm |
Model Number p | T150 |