- RS Stock No.:
- 188-6204
- Mfr. Part No.:
- 05075673001
- Brand:
- Wera
4 In stock - FREE next working day delivery available
9 available from Europe for delivery within 1 working day(s).
Added
Price Each
£171.27
(exc. VAT)
£205.52
(inc. VAT)
Units | Per unit |
1 + | £171.27 |
- RS Stock No.:
- 188-6204
- Mfr. Part No.:
- 05075673001
- Brand:
- Wera
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
Click-Torque XP 4 pre-set adjustable torque wrench for insert tools, 20-250 Nm, 20 Nm
Torque wrench with pre-set torque value for all applications where the same torque and repeat accuracy is required. The torque value can be changed within the metered range. The robust release mechanism guarantees a clearly audible and tactile trigger signal when the set torque value is reached. Square socket for interchangeable plug-in tools for clockwise and anti-clockwise torque-control. A presetting which deviates from this value to a desired torque value within the specified metered range is possible on request.
Pre-set click torque wrench in unmistakable Wera design
Audible and tactile release mechanism when the set torque value is reached
Pre-set torque values can be changed within the metered range in the test laboratory
Measuring range: 20-250 Nm
Audible and tactile release mechanism when the set torque value is reached
Pre-set torque values can be changed within the metered range in the test laboratory
Measuring range: 20-250 Nm
Precise to +/- 2% as per DIN EN ISO 6789-1:2017-07
With square socket (14 x18) for interchangeable plug-in tools
With square socket (14 x18) for interchangeable plug-in tools
clockwise and anti-clockwise torque-control
Click-Torque XP 4 pre-set adjustable torque wrench for insert tools, 20-250 Nm, 20 Nm, 14x18 x 20.0 Nm x 20-250 Nm
Pre-set click torque wrench in unmistakable Wera design
Audible and tactile release mechanism when the set torque value is reached
Pre-set torque values can be changed within the metered range in the test laboratory
Measuring range: 20-250 Nm, Precise to +/- 2%
With square socket (14 x18) for interchangeable plug-in tools, clockwise and anti-clockwise torque-control
Audible and tactile release mechanism when the set torque value is reached
Pre-set torque values can be changed within the metered range in the test laboratory
Measuring range: 20-250 Nm, Precise to +/- 2%
With square socket (14 x18) for interchangeable plug-in tools, clockwise and anti-clockwise torque-control
Specifications
Attribute | Value |
---|---|
Torque Wrench Type | Click Torque Wrench |
Torque Range | 20 → 250Nm |
Drive Shape | Square |
Model | Click-Torque XP 4 |
Overall Length | 457 mm |
Insert Size | 14 x 18mm |
Accuracy | ±2 % |
Related links
- Wera Click-Torque X 5 Click Torque Wrench Square Drive, 14 x 18mm Insert
- Wera Click-Torque X 4 Click Torque Wrench Square Drive, 14 x 18mm Insert
- Facom Click Torque Wrench Square Drive, 14 x 18mm Insert
- Facom Click Torque Wrench 1/2 in Drive 14 x 18mm Insert
- STAHLWILLE Digital Torque Wrench 1/2 in Drive 14 x 18mm Insert
- STAHLWILLE Click Torque Wrench Square Drive, 14 x 18mm Insert
- STAHLWILLE 730/20 Click Torque Wrench Rectangular Drive, 14 x 18mm Insert
- STAHLWILLE 730N/20 FIX Click Torque Wrench Rectangular Drive, 14 x...