- RS Stock No.:
- 188-6202
- Mfr. Part No.:
- 05075671001
- Brand:
- Wera
2 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£150.13
(exc. VAT)
£180.16
(inc. VAT)
Units | Per unit |
1 + | £150.13 |
- RS Stock No.:
- 188-6202
- Mfr. Part No.:
- 05075671001
- Brand:
- Wera
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
Click-Torque XP 2 pre-set adjustable torque wrench for insert tools, 10-50 Nm, 10 Nm
Torque wrench with pre-set torque value for all applications where the same torque and repeat accuracy is required. The torque value can be changed within the metered range. The robust release mechanism guarantees a clearly audible and tactile trigger signal when the set torque value is reached. Square socket for interchangeable plug-in tools for clockwise and anti-clockwise torque-control. A presetting which deviates from this value to a desired torque value within the specified metered range is possible on request.
Pre-set click torque wrench in unmistakable Wera design
Audible and tactile release mechanism when the set torque value is reached
Pre-set torque values can be changed within the metered range in the test laboratory
Measuring range: 10-50 Nm
Audible and tactile release mechanism when the set torque value is reached
Pre-set torque values can be changed within the metered range in the test laboratory
Measuring range: 10-50 Nm
Precise to +/- 2% as per DIN EN ISO 6789-1:2017-07
With square socket (9x12 mm) for interchangeable plug-in tools
With square socket (9x12 mm) for interchangeable plug-in tools
clockwise and anti-clockwise torque-control
Click-Torque XP 2 pre-set adjustable torque wrench for insert tools, 10-50 Nm, 10 Nm, 9x12 x 10.0 Nm x 10-50 Nm
Pre-set click torque wrench in unmistakable Wera design
Audible and tactile release mechanism when the set torque value is reached
Pre-set torque values can be changed within the metered range in the test laboratory
Measuring range: 10-50 Nm, Precise to +/- 2%
With square socket (9x12 mm) for interchangeable plug-in tools, clockwise and anti-clockwise torque-control
Audible and tactile release mechanism when the set torque value is reached
Pre-set torque values can be changed within the metered range in the test laboratory
Measuring range: 10-50 Nm, Precise to +/- 2%
With square socket (9x12 mm) for interchangeable plug-in tools, clockwise and anti-clockwise torque-control
Specifications
Attribute | Value |
---|---|
Torque Wrench Type | Click Torque Wrench |
Torque Range | 10 → 50Nm |
Drive Shape | Square |
Model | Click-Torque XP 2 |
Overall Length | 262 mm |
Insert Size | 9 x 12mm |
Accuracy | ±2 % |
Related links
- Facom Click Torque Wrench Round Drive, 9 x 12mm Insert
- Wera Click-Torque X 1 Click Torque Wrench Square Drive, 9 x 12mm Insert
- Wera Click-Torque XP 1 Click Torque Wrench Square Drive, 9 x 12mm Insert
- SAM Mechanical Torque Wrench 3/8 in Drive 9 x 12mm Insert
- SAM Click Torque Wrench Rectangular Drive, 9 x 12mm Insert
- Facom Click Torque Wrench 3/8 in Drive, 9 x 12mm Insert
- Wera Click-Torque X 2 Click Torque Wrench Square Drive, 9 x 12mm Insert
- STAHLWILLE 730N/5 FIX Click Torque Wrench Rectangular Drive, 9 x...