- RS Stock No.:
- 188-1068
- Mfr. Part No.:
- 34752000 BOS 752
- Brand:
- Bopla
- RS Stock No.:
- 188-1068
- Mfr. Part No.:
- 34752000 BOS 752
- Brand:
- Bopla
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Pocket housing with battery compartment, type 3
Portable housing in a modern, attractive design of black ABS plastic with finely textured surface. Available in several designs (with or without windows). All models have a built-in battery compartment that is externally accessible via a removable cover, and plastic posts for mounting PCBs or keyboards. Housing types with 4 R6 round cells are supplied with battery terminals, the types with 9V E-block batteries do not contain a battery connector. The housings for 9V E-block batteries are screwed together with latching claws and a self-tapping screw (supplied) that are for R6 round cells with four self-tapping screws (supplied).
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 157 mm |
External Width | 84 mm |
External Height | 30 mm |
Integral Battery Compartment | Yes |
IP Rating | IP40 |
Weight | 101g |
Display Window | No |
Colour | Black |
External Dimensions | 157 x 84 x 30mm |
Push Buttons | No |
Series | BOS |
Keypad Recess | Yes |
Related links
- Bopla BOS Series Black Integral Battery Compartment IP40, 196 x
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure IP40,...
- Bopla BOS Series Black ABS Handheld Enclosure IP40, 196 x 100 x 40mm
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure IP40,...
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Display...
- Bopla BOS Series Black Integral Battery Compartment IP40, 120 x
- Bopla BOS Series Black Integral Battery Compartment IP40, 157 x
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure IP40,...