- RS Stock No.:
- 187-5315
- Mfr. Part No.:
- KMX08011
- Brand:
- Starrett
Discontinued product
- RS Stock No.:
- 187-5315
- Mfr. Part No.:
- KMX08011
- Brand:
- Starrett
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Contents
•9 pc Kit with Fast Cut & Cordless Smooth Cut Bi-Metal Hole Saws, Carbide Deep Cut Hole Saws and a Diamond Tile Drill.
•Bi-Metal Fast Cut Holesaw Diameters: 16mm, 20mm, 25mm.
•Bi-Metal Cordless Smooth Cut Hole Saw Diameter: 25mm.
•Carbide Deep Cut Hole Saw Diameters: 20mm, 22mm, 25mm.
•Diamond Tile Drill Diameter: 6mm
•Arbor: A1 (Fits Hole Saw Diameters 14-30mm) - Used for Bi-Metal Fast Cut Hole Saws.
•Bi-Metal Fast Cut Holesaw Diameters: 16mm, 20mm, 25mm.
•Bi-Metal Cordless Smooth Cut Hole Saw Diameter: 25mm.
•Carbide Deep Cut Hole Saw Diameters: 20mm, 22mm, 25mm.
•Diamond Tile Drill Diameter: 6mm
•Arbor: A1 (Fits Hole Saw Diameters 14-30mm) - Used for Bi-Metal Fast Cut Hole Saws.
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Hole Saw Set |
Diameter | 6 → 25mm |
Arbor Included | Yes |
Material | HSS |
Cut Depth | 3 → 41mm |
Number of Pieces | 9 |
Bimetal | Yes |
Shank Diameter | 1/4 in |
Type | Hole Saw Kit |