- RS Stock No.:
- 185-6819
- Mfr. Part No.:
- EEP-100EU
- Brand:
- 3M
19 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£213.06
(exc. VAT)
£255.67
(inc. VAT)
Units | Per unit |
1 + | £213.06 |
- RS Stock No.:
- 185-6819
- Mfr. Part No.:
- EEP-100EU
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Electronic Earplugs, In-Ear Type, Lithium-Ion Battery - Peltor Series - EEP-100EU
Struggling to hear colleagues in high-noise situations? Use these electronic earplugs from 3M to block out ambient sounds and link up to a wireless communication network. They let you concentrate on critical instructions in hazardous settings that might otherwise be drowned out by the background din. Their small size and light weight of 491g mean these earplugs fit under PPE, such as helmets and masks, and keep you comfortable.
Features & Benefits
• Wireless connection keeps your body free of restrictive cables
• Supplied with a chargeable storage box for protection
• Bright green colour for high visibility in any setting
• Single number rating of 32dB blocks out harmful frequencies
• Supplied with a chargeable storage box for protection
• Bright green colour for high visibility in any setting
• Single number rating of 32dB blocks out harmful frequencies
Applications
• Agriculture
• Forestry and arboriculture
• Construction industry
• Forestry and arboriculture
• Construction industry
How long is the battery life of these earplugs?
The batteries last up to 16 hours between charges, so these earplugs are ideal for day-long use.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Specifications
Attribute | Value |
---|---|
Attachment Type | Ear Plug |
Series | Peltor |
Single Number Rating SNR | 32dB |
Bluetooth | No |
Connection Type | Wireless |
Product Weight | 491g |
Colour | Green |
FM Radio | No |
Ear Defender Type | Radio Ear Defender |
Noise Cancelling Microphone | No |
Active Noise Protection | No |
Push to Talk Button | No |
Communication Type | Listen Only |
Folding | No |
Standards Met | CE |
- RS Stock No.:
- 185-6819
- Mfr. Part No.:
- EEP-100EU
- Brand:
- 3M
Related links
- 3M PELTOR LiteCom Wired Speak & Listen Electronic Ear Defenders...
- 3M PELTOR LiteCom Plus Wireless Speak & Listen Electronic Ear...
- 3M PELTOR LiteCom PRO III Wireless Electronic Ear Defenders with...
- 3M PELTOR LiteCom Wireless Speak & Listen Electronic Ear Defenders...
- 3M 3M PELTOR WS LiteCom Wireless Speak & Listen Ear Defender with...
- 3M PELTOR ProTac III Wireless Listen Only Electronic Ear Defenders...
- 3M PELTOR WS Alert XPI Wireless Speak & Listen Electronic Ear...
- 3M PELTOR WS Alert XP Wireless Electronic Ear Defenders with...