- RS Stock No.:
- 185-3880
- Mfr. Part No.:
- B84233A1500R000
- Brand:
- EPCOS
Available to back order for despatch 30/04/2024
Added
Price Each
£820.25
(exc. VAT)
£984.30
(inc. VAT)
Units | Per unit |
1 - 1 | £820.25 |
2 + | £787.44 |
- RS Stock No.:
- 185-3880
- Mfr. Part No.:
- B84233A1500R000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
LeaXield™ was developed to significantly reduce the earth leakage currents that are produced invariable-speed drive systems. It enables the operation of systems with high earth leakage cur-rents together with the use of residual current devices (RCDs). LeaXield thus plays a valuablerole in industrial applications with variable-speed drives such as those in machine tools, pumps,compressors, conveyance systems, and other pluggable devices.
High leakage current compensation
Optimization of the RCD compatibility
Easy to install
No external power supply needed
Applications
Drives
Machine tools
PumpsCompressors
Transport systems
Pluggable machines
Optimization of the RCD compatibility
Easy to install
No external power supply needed
Applications
Drives
Machine tools
PumpsCompressors
Transport systems
Pluggable machines
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 50A |
Maximum Voltage Rating | 305/530 V ac |
Number of Phases | 3 |
Operating Frequency | 150 Hz → 30kHz |
Length | 270mm |
Depth | 60mm |
Height | 120mm |
Dimensions | 270 x 60 x 120mm |
Maximum Operating Temperature | +50°C |
Resistance | 1mΩ |
Standards Met | IEC 60068-1 |
- RS Stock No.:
- 185-3880
- Mfr. Part No.:
- B84233A1500R000
- Brand:
- EPCOS
Related links
- EPCOS Flange Mount EMC Filter, Tab 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Screw 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Terminal Block 3 Phase
- KEMET Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- Schurter 60 Hz, Chassis Mount Power Line Filter 3 Phase