- RS Stock No.:
- 185-1458
- Mfr. Part No.:
- KCC52
- Brand:
- Koolbreeze
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 185-1458
- Mfr. Part No.:
- KCC52
- Brand:
- Koolbreeze
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
71000 BTU (20kW) Cooling
Airflow 5165m³
Dimensions (HxWxD) 1660x640x500mm
Weight 100kg (Empty)
Power 1-phase 230v 13 Amp socket
Low power consumption
Large 90L internal water tank with manual fill
option or automatic fill option from mains water
supply
Water tank empty indicator with automatic
pump shut off
Internal water tank purge/pump out facility for
easy end of season decommissioning and
storage
Built-in water filter
3 selectable fan speeds
Recessed easy to use control panel
Built-in cable pocket for convenient and safe power cable storage when not in use
Large easily removable cooling pad for cleaning
Accessible internal components for easy filter cleaning
High quality rugged case fitted with heavy duty locking casters for mobility and stability
Available with EU or UK plug
UK designed and manufactured
Airflow 5165m³
Dimensions (HxWxD) 1660x640x500mm
Weight 100kg (Empty)
Power 1-phase 230v 13 Amp socket
Low power consumption
Large 90L internal water tank with manual fill
option or automatic fill option from mains water
supply
Water tank empty indicator with automatic
pump shut off
Internal water tank purge/pump out facility for
easy end of season decommissioning and
storage
Built-in water filter
3 selectable fan speeds
Recessed easy to use control panel
Built-in cable pocket for convenient and safe power cable storage when not in use
Large easily removable cooling pad for cleaning
Accessible internal components for easy filter cleaning
High quality rugged case fitted with heavy duty locking casters for mobility and stability
Available with EU or UK plug
UK designed and manufactured
Specifications
Attribute | Value |
---|---|
Cooling Capacity | 71000Btu/h |
Unit Type | Evaporative Cooler |
Air Flow | 5165m³/h |
Water Tank Capacity | 90L |
Plug Type | Type G - British 3-pin |
Supply Voltage | 230 V |
Input Power Rating | 500W |
Dimensions | 640 x 500 x 1660mm |
Mounting | Portable |
Depth | 500mm |
Width | 640mm |
Series | KCC |
Number of Phases | 1 |
Nominal Current | 2A |