- RS Stock No.:
- 181-2861
- Mfr. Part No.:
- 3SU1102-6AA30-3AA0
- Brand:
- Siemens
4 In stock - FREE next working day delivery available
Added
Price Each
£14.54
(exc. VAT)
£17.45
(inc. VAT)
Units | Per unit |
1 + | £14.54 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 181-2861
- Mfr. Part No.:
- 3SU1102-6AA30-3AA0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Indicator lights, 22 mm, round, plastic, yellow, lens, smooth, with holder, LED module, with integrated LED 24 V AC/DC, Spring-type terminal
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V ac/dc |
Pilot Light Type | Pilot Light Complete Unit |
Range | SIRIUS ACT |
Pilot Light Colour | Yellow |
Cutout Diameter | 22mm |
Lamp Type | LED |
Mounting Type | Panel Mount |
Series | 3SU1 |
Pilot Light Shape | Round |
Pilot Light Material | Plastic |
Body Material | Plastic |
Better World Claim | Designed for disassembly, Extended product life |
Better World Product | Yes |
Related links
- Siemens Panel Mount Green LED Indicator Round, 230V ac
- Siemens Panel Mount Blue LED Indicator Round, 24V ac/dc
- Siemens Panel Mount White LED Indicator Round, 24V ac/dc
- Siemens Panel Mount Yellow LED Indicator Round, 110V ac
- Siemens Panel Mount Yellow LED Indicator Round, 230V ac
- Siemens Panel Mount Green LED Indicator Round, 24V ac/dc
- Siemens Panel Mount Yellow LED Pilot Light IP20 24V ac/dc
- Siemens Panel Mount Red LED Indicator Round, 24V ac/dc