- RS Stock No.:
- 180-6837
- Mfr. Part No.:
- TC-691
- Brand:
- BROTHER
Discontinued product
- RS Stock No.:
- 180-6837
- Mfr. Part No.:
- TC-691
- Brand:
- BROTHER
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Tapes for electronic label printers
Wide range of tapes for Brother electronic label printers.
Brother TZ and TZN tapes for PT 200, PT 340, PT 350, PT 540, PT 340C, PT 540C, PT 1200, PT 1800 and PT 2400 label printers. TZ tapes are very strong and designed for making labels that will be handled frequently or used outdoors or in tough environments.
Temperature resistance -50 °C → +200 °C.
Non-laminated TZN tapes.
Brother TX tapes: for PT 8000 and PT7000 label printers.
Brother TC tapes: for PT 8E, PT 500,
PT 2000, PT 3000 and PT 5000 label printers.
Brother TZ and TZN tapes for PT 200, PT 340, PT 350, PT 540, PT 340C, PT 540C, PT 1200, PT 1800 and PT 2400 label printers. TZ tapes are very strong and designed for making labels that will be handled frequently or used outdoors or in tough environments.
Temperature resistance -50 °C → +200 °C.
Non-laminated TZN tapes.
Brother TX tapes: for PT 8000 and PT7000 label printers.
Brother TC tapes: for PT 8E, PT 500,
PT 2000, PT 3000 and PT 5000 label printers.
Specifications
Attribute | Value |
---|---|
Tape Width | 9 mm |
Works With Printer Models | PT-15, PT-20, PT-2000, PT-5000, PT-8 |
Background Colour | Yellow |
Print Colour | Black |
Laminated | Yes |
Tape Length | 8 m |