- RS Stock No.:
- 180-4128
- Mfr. Part No.:
- TC-401
- Brand:
- Brother
13 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£23.70
(exc. VAT)
£28.44
(inc. VAT)
Units | Per unit |
1 + | £23.70 |
- RS Stock No.:
- 180-4128
- Mfr. Part No.:
- TC-401
- Brand:
- Brother
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Tapes for electronic label printers
Wide range of tapes for Brother electronic label printers.
Brother TZ and TZN tapes for PT 200, PT 340, PT 350, PT 540, PT 340C, PT 540C, PT 1200, PT 1800 and PT 2400 label printers. TZ tapes are very strong and designed for making labels that will be handled frequently or used outdoors or in tough environments.
Temperature resistance -50 °C → +200 °C.
Non-laminated TZN tapes.
Brother TX tapes: for PT 8000 and PT7000 label printers.
Brother TC tapes: for PT 8E, PT 500,
PT 2000, PT 3000 and PT 5000 label printers.
Brother TZ and TZN tapes for PT 200, PT 340, PT 350, PT 540, PT 340C, PT 540C, PT 1200, PT 1800 and PT 2400 label printers. TZ tapes are very strong and designed for making labels that will be handled frequently or used outdoors or in tough environments.
Temperature resistance -50 °C → +200 °C.
Non-laminated TZN tapes.
Brother TX tapes: for PT 8000 and PT7000 label printers.
Brother TC tapes: for PT 8E, PT 500,
PT 2000, PT 3000 and PT 5000 label printers.
Specifications
Attribute | Value |
---|---|
Tape Width | 12 mm |
Works With Printer Models | P-Touch 2000, P-Touch 3000, P-Touch 500, P-Touch 500 II, P-Touch 500 Series, P-Touch 5000, P-Touch 8 e |
Background Colour | Red |
Print Colour | Black |
Laminated | Yes |
Tape Length | 7.7 m |
Label Quantity | 1 Roll |
Related links
- Brother Black on Yellow Label Printer Tape 12 mm Width
- Brother Black on Fluorescent yellow Label Printer Tape 12 mm Width
- Brother Black on Green Label Printer Tape 12 mm Width
- Brother Black on White Label Printer Tape 12 mm Width
- Brother Black on Orange Label Printer Tape 12 mm Width
- Brother Black on Blue Label Printer Tape 12 mm Width
- Brother Black on Clear Label Printer Tape 12 mm Width
- Brother Black on White Label Printer Tape 9 mm Width