- RS Stock No.:
- 179-7229
- Mfr. Part No.:
- A755MS108M1CAAE012
- Brand:
- KEMET
30 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.647
(exc. VAT)
£0.776
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.647 | £6.47 |
50 - 90 | £0.614 | £6.14 |
100 + | £0.518 | £5.18 |
*price indicative |
- RS Stock No.:
- 179-7229
- Mfr. Part No.:
- A755MS108M1CAAE012
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KEMETs A755 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A755 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A755 is ideally suited for industrial and commercial applications.
Applications
Typical applications include LED driver power supplies,
adapters (laptop power supplies) and medical equipment.
Benefits
Through-hole form factor
Low impedance
High ripple current
Long life
105°C/5,000 hours
Typical applications include LED driver power supplies,
adapters (laptop power supplies) and medical equipment.
Benefits
Through-hole form factor
Low impedance
High ripple current
Long life
105°C/5,000 hours
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 1mF |
Dielectric Material Family | Aluminium |
Voltage | 16V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 12mΩ |
Lead Pitch | 5mm |
Tolerance | ±20% |
Length | 31mm |
Height | 12mm |
Maximum Operating Temperature | +105°C |
Dimensions | 10 (Dia) x 12mm |
Series | A755 |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 0.1% |
Lifetime | 5000h |
Polarised | Polar |
Leakage Current | 2.4 mA |
Ripple Current | 5.25A |
Diameter | 10mm |
- RS Stock No.:
- 179-7229
- Mfr. Part No.:
- A755MS108M1CAAE012
- Brand:
- KEMET
Related links
- KEMET 1mF Through Hole Polymer Capacitor, 2.5V dc
- KEMET 1mF Through Hole Polymer Capacitor, 10V dc
- CHEMI-CON 1mF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 1mF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 1mF Through Hole Polymer Capacitor, 6V dc
- Panasonic 1mF Through Hole Polymer Capacitor, 16V dc
- KEMET 1mF Through Hole Polymer Capacitor, 6.3V dc
- CHEMI-CON 1mF Through Hole Polymer Capacitor, 16V