- RS Stock No.:
- 178-4658
- Mfr. Part No.:
- 82862004
- Brand:
- Crouzet
5 In stock - FREE next working day delivery available
37 available from Europe for delivery within 1 working day(s).
Added
Price Each
£106.72
(exc. VAT)
£128.06
(inc. VAT)
Units | Per unit |
1 - 4 | £106.72 |
5 - 9 | £101.40 |
10 - 24 | £96.03 |
25 - 49 | £90.74 |
50 + | £85.37 |
- RS Stock No.:
- 178-4658
- Mfr. Part No.:
- 82862004
- Brand:
- Crouzet
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Geared motors 3 W, 0.5 Nm
Range of geared motors with RPT5 type direct current motors.
Connected via 2.8 mm axial terminals.
Connected via 2.8 mm axial terminals.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 3 W |
Output Speed | 440 rpm |
Shaft Diameter | 5mm |
Maximum Output Torque | 50 Ncm |
Length | 68.1mm |
Width | 35.4mm |
Core Construction | Iron Core |