- RS Stock No.:
- 177-9572
- Brand:
- RS PRO
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£687.51
(exc. VAT)
£825.01
(inc. VAT)
Units | Per unit |
1 + | £687.51 |
- RS Stock No.:
- 177-9572
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Air Conditioning Unit
The RS PRO air conditioning unit is a sleek, portable mount unit. This unit has 11,500BTU cooling capacity and is perfect for cooling or heating spaces. It is ideal for larger rooms within your home or at work. With the help of its wheels, the user can easily move it to wherever it is needed the most.
Features and Benefits
Air-flow of 410m³/h
R290 refrigerant type
Water tank capacity of 3.5ltr
The supply voltage rating is 230V
The input power rating of 1300W
Dimension is 421mm x 405mm x 790mm
R290 refrigerant type
Water tank capacity of 3.5ltr
The supply voltage rating is 230V
The input power rating of 1300W
Dimension is 421mm x 405mm x 790mm
Applications
Equipment and Server Rooms
Factories and Warehouses
Medical and Hospitals
Factories and Warehouses
Medical and Hospitals
Certifications
CE certified
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Unit Type | Portable Air Conditioning Unit |
Cooling Capacity | 11500Btu/h |
Air Flow | 410m³/h |
Refrigerant Type | R290 |
Water Tank Capacity | 3.5L |
Plug Type | Type F - Schuko plug, Type G - British 3-pin |
Supply Voltage | 230 V ac |
Input Power Rating | 1300W |
Dimensions | 421 x 405 x 790mm |
Mounting | Portable |
Depth | 405mm |
Height | 790mm |
Width | 421mm |