- RS Stock No.:
- 177-8987
- Mfr. Part No.:
- NSYCCOTHO
- Brand:
- Schneider Electric
85 In stock - FREE next working day delivery available
8 available from Europe for delivery within 1 working day(s).
Added
Price Each
£22.33
(exc. VAT)
£26.80
(inc. VAT)
Units | Per unit |
1 - 9 | £22.33 |
10 + | £20.10 |
- RS Stock No.:
- 177-8987
- Mfr. Part No.:
- NSYCCOTHO
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric Mechanical Thermostat, 250V Supply Voltage, 0°C to +60°C - ClimaSys CC Series - NSYCCOTHO
Maintain your preferred temperature in an enclosed space using this mechanical thermostat from Schneider Electric. It uses a bimetal sensor that responds to changes in air humidity to quickly heat or cool down the room. Thanks to its broad temperature setting range between 0°C and +60°C, you can use this versatile thermostat in both hot and cold environments. Robust housing made from polycarbonate material means it's thermally insulated to prevent overheating. For added convenience and hassle-free installation, you can mount it on cross rails or a DIN rail, as well as upright or on a mounting plate.
• Front-facing switch for easy adjustment of temperature
• Service life of 100,000 cycles for long-lasting use
• Lightweight at 40g to add minimal strain on a surface
• Wide operating temperature range between -20°C and +80°C for safe use in demanding environments
• IP20 (ingress protection) rated for finger safety
• Service life of 100,000 cycles for long-lasting use
• Lightweight at 40g to add minimal strain on a surface
• Wide operating temperature range between -20°C and +80°C for safe use in demanding environments
• IP20 (ingress protection) rated for finger safety
Applications
• HVAC (heating, ventilation and air conditioning) systems
• Commercial spaces
• Commercial spaces
Where can I use a mechanical thermostat?
You can use this mechanical thermostat in places with unstable power supplies. As it doesn't have electronic components, no internal parts will be damaged in the event of an electrical malfunction.
Specifications
Attribute | Value |
---|---|
Switch Configuration | NO |
Supply Voltage | 250 V |
Maximum Temperature | +60 °C |
Minimum Temperature | 0 °C |
Temperature Range | 0 → +60 °C |
Series | ClimaSys CC |
Related links
- Finder 7T NC Enclosure Thermostat 0 → +60 °C
- STEGO KTO 011 NC Enclosure Thermostat 0 → +60 °C
- Schneider Electric Vigirex Enclosure Thermostat, 220 → 240 V ac
- Schneider Electric ClimaSys CC Enclosure Thermostat -40 → +80 °C
- Schneider Electric ClimaSys CC 1NO/1NC Enclosure Thermostat +5 → +60 °C
- Schneider Electric ClimaSys CC 1NO/1NC Enclosure Thermostat 0 → +60 °C
- Siemens 8MR2170 NO Thermostats 250 V, 0 → 60 °C
- Siemens 8MR2170 NC Thermostats 250 V, 0 → 60 °C