- RS Stock No.:
- 177-8984
- Mfr. Part No.:
- NSYCCOTHC
- Brand:
- Schneider Electric
58 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each
£22.33
(exc. VAT)
£26.80
(inc. VAT)
Units | Per unit |
1 + | £22.33 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 177-8984
- Mfr. Part No.:
- NSYCCOTHC
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Thermostat, 15A Nominal Current, Bimetallic Sensor - ClimaSys CC Series - NSYCCOTHC
Need to keep your environment not too hot, not too cold, but just right? This thermostat from Schneider Electric lets you do just that. A temperature setting range between 0°C and +60°C makes it suitable for applications both below and above ambient temperature, so it's a versatile piece of kit. Setting the unit is quick and simple as it has an easy-to-read dial in 10°C increments. With compact dimensions of 68 (H) x 33 (W) x 44mm (D), it slots easily into busy systems.
Features & Benefits
• 250V input voltage for wide compatibility
• Can be fitted using a mounting plate, DIN rail or cross rails, to suit the needs of your equipment
• IP20 protection means it's touch-proof and shielded from solid objects larger than 12mm
• Bimetallic sensor is robust and accurate
• Can be fitted using a mounting plate, DIN rail or cross rails, to suit the needs of your equipment
• IP20 protection means it's touch-proof and shielded from solid objects larger than 12mm
• Bimetallic sensor is robust and accurate
Applications
• Storage facilities
• Industrial automation equipment
• Breweries and bottling plants
• Industrial automation equipment
• Breweries and bottling plants
Can I use this thermostat in extreme conditions?
Yes, it has a wide operating temperature range between -20°C and +80°C, so you can use it in harsh environments.
How much does this product weigh?
It weighs just 40g, so it's suitable for lightweight and portable applications.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 250V ac |
Depth | 44mm |
Height | 68mm |
Width | 33mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Nominal Current | 15A |
Series | ClimaSys CC |