TRACOPOWER 40W Embedded Switch Mode Power Supply SMPS, 16.7A, 12V dc

  • RS Stock No. 177-8067
  • Mfr. Part No. TXM 200-112
  • Brand TRACOPOWER
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The TXM 200 series is a family of 200 Watt encased AC/DC power supplies designed for cost critical applications. It extends the existing TXM series which ranged from 15 to 150 Watt with an additional 200 Watt series. With a compact metal case and screw terminal block connections, they are easy to install in any equipment. There are three models of single output voltages from 12 VDC to 48 VDC. They also feature an universal input to cover a wide range of applications.

Very compact metal cased power supplies
Cost optimized design
High operating temperature up to 70°C
Low no load power consumption <0.5W up to 75 W units
Screw terminal block
No internal fan up to 150 W models
Universal input AC input, full range
Withstand 300 VAC surge input for 5 sec.
Adjustable output voltage

Specifications
Attribute Value
Output Voltage 12 V dc
Output Current 16.7A
Power Rating 40W
Number of Outputs 1
Input Voltage 90 → 264 V ac, 120 → 370 V dc
Mounting Type Chassis Mount
Package Type Enclosed
Length 199mm
Width 99mm
Depth 50.3mm
Weight 700g
Efficiency 87%
Maximum Temperature +65°C
Minimum Temperature -20°C
Available to back order for despatch 23/05/2019
Price Each
£ 69.00
(exc. VAT)
£ 82.80
(inc. VAT)
Units
Per unit
1 - 4
£69.00
5 - 9
£65.74
10 - 24
£63.48
25 - 49
£61.41
50 +
£58.65