- RS Stock No.:
- 174-3730
- Mfr. Part No.:
- RL03
- Brand:
- XinaBox
Discontinued product
- RS Stock No.:
- 174-3730
- Mfr. Part No.:
- RL03
- Brand:
- XinaBox
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
xChip Boards
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
This xCHIP, the RFM95W transceiver features the LoRaTM long range modem that provides ultra-long range, spread spectrum communication and interference immunity whilst minimizing current consumption.
This xCHIP, the RFM95W transceiver features the LoRaTM long range modem that provides ultra-long range, spread spectrum communication and interference immunity whilst minimizing current consumption.
Product highlights
915 MHz LoRa Radio
LoRaTM Modem
Fully Static Operation
Software Programmable Frequency and Modes
+23 dBm Transmit Power
-148 dBm Sensitivity
915 MHz LoRa Radio
LoRaTM Modem
Fully Static Operation
Software Programmable Frequency and Modes
+23 dBm Transmit Power
-148 dBm Sensitivity
Xinabox Modular Prototyping Boards
Specifications
Attribute | Value |
---|---|
Classification | LoRa Radio |
Kit Classification | Development Kit |
Featured Device | RFM95W, SC18IS602B |
Kit Name | LoRa Radio 915 MHz |