- RS Stock No.:
- 174-3728
- Mfr. Part No.:
- RL01
- Brand:
- XinaBox
Discontinued product
- RS Stock No.:
- 174-3728
- Mfr. Part No.:
- RL01
- Brand:
- XinaBox
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
xChip Boards
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
RL01 – LoRa Radio xChip (433.92 MHz) (RFM96W/RFM96, SC18IS602B)
This xChip is a LoRa radio module that features an SC18IS602B SPI/I2C converter for handling radio operations. The on-board RFM96W LoRa™ module provides ultra-long range spread spectrum communication and high interference immunity whilst minimizing current consumption.
This is the 433.92 MHz LoRa radio version. We also sell a 868 MHz LoRa (RS 174-3729) and 915 MHz (RS 174-3730) LoRa version of the same radio xChip.
This is the 433.92 MHz LoRa radio version. We also sell a 868 MHz LoRa (RS 174-3729) and 915 MHz (RS 174-3730) LoRa version of the same radio xChip.
Product Features
● 433 MHz range (Software Selectable Center Frequency)
● LoRa™ modem
● 168 dB maximum link budget
● +20 dBm – 100 mW constant RF output vs. V supply
● +14 dBm high efficiency PA
● Programmable bit rate up to 300 kbps
● High sensitivity: down to -148 dBm
● LoRa™ modem
● 168 dB maximum link budget
● +20 dBm – 100 mW constant RF output vs. V supply
● +14 dBm high efficiency PA
● Programmable bit rate up to 300 kbps
● High sensitivity: down to -148 dBm
Applications
● Remote sensing
● Home automation
● Satellite telemetry
● Home automation
● Satellite telemetry
RFM96W Specifications
● Bullet-proof front end: IIP3 = -12.5 dBm
● Excellent blocking immunity
● Low RX current of 10.3 mA, 200 nA register retention
● Fully integrated synthesizer with a resolution of 61 Hz
● FSK, GFSK, MSK, GMSK, LoRa™ and OOK modulation
● Built-in bit synchronizer for clock recovery
● Preamble detection
● 127 dB dynamic range RSSI
● Automatic RF sense and CAD with ultra-fast AFC
● Packet engine up to 256 bytes with CRC
● Excellent blocking immunity
● Low RX current of 10.3 mA, 200 nA register retention
● Fully integrated synthesizer with a resolution of 61 Hz
● FSK, GFSK, MSK, GMSK, LoRa™ and OOK modulation
● Built-in bit synchronizer for clock recovery
● Preamble detection
● 127 dB dynamic range RSSI
● Automatic RF sense and CAD with ultra-fast AFC
● Packet engine up to 256 bytes with CRC
SC18IS602B Specifications
● I²C-bus slave interface operating up to 400 kHz
● SPI master operating up to 1.8 Mb/s
● 200-byte data buffer
● Low power mode
● Internal oscillator option
● SPI master operating up to 1.8 Mb/s
● 200-byte data buffer
● Low power mode
● Internal oscillator option
Xinabox Modular Prototyping Boards
Specifications
Attribute | Value |
---|---|
Classification | Module |
Kit Classification | Module |
Technology | MCU |
Kit Name | xCHIP LoRa Radio |