Better World
Siemens SIRIUS ACT Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST
- RS Stock No.:
- 173-6803
- Mfr. Part No.:
- 3SU1152-0AB30-1BA0
- Brand:
- Siemens
40 In stock - FREE next working day delivery available
8 available from Europe for delivery within 1 working day(s).
Added
Price Each
£23.00
(exc. VAT)
£27.60
(inc. VAT)
Units | Per unit |
1 + | £23.00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 173-6803
- Mfr. Part No.:
- 3SU1152-0AB30-1BA0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Illuminated pushbutton, 22 mm, round, metal, shiny, yellow, pushbutton, flat, momentary contact type, with holder, 1 NO, LED module with integrated LED 24 V AC/DC, screw terminal
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Push Button Colour | Yellow |
Contact Configuration | SPST |
Push Button Style | Round |
Push Button Diameter | 29.45mm |
Push Button Material | Plastic |
Series | SIRIUS ACT |
Better World Product | Yes |
Better World Claim | Designed for disassembly, Extended product life |
Manufacturer Part No. | 3SU1152-0AB30-1BA0 |
Maximum DC Voltage | 500V |
Terminal Type | Screw |
Body Material | Metal |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Maximum AC Voltage | 500V |
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Siemens SIRIUS ACT Series Push Button Complete Unit 22mm Cutout, SPST
- Siemens SIRIUS ACT Series Illuminated Push Button Complete Unit...
- Siemens SIRIUS ACT Series Illuminated Push Button Complete Unit...
- Siemens SIRIUS ACT Series Push Button Complete Unit SPST IP67, IP69(IP69K)
- Siemens SIRIUS ACT Series Illuminated Push Button Complete Unit...
- Siemens SIRIUS ACT Series Illuminated Push Button Complete Unit...
- Siemens SIRIUS ACT Series Push Button Complete Unit 22mm Cutout IP66 IP69