- RS Stock No.:
- 173-4050
- Mfr. Part No.:
- ALS30A472NJ450
- Brand:
- KEMET
Available to back order for despatch when stock is available
Added
Price Each (In a Bag of 12)
£62.95
(exc. VAT)
£75.54
(inc. VAT)
Units | Per unit | Per Bag* |
12 + | £62.95 | £755.40 |
*price indicative |
- RS Stock No.:
- 173-4050
- Mfr. Part No.:
- ALS30A472NJ450
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
Product Details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Note
Screws and washers are not supplied.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 450V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 77 (Dia.) x 115mm |
Height | 115mm |
Length | 115mm |
Minimum Operating Temperature | -40°C |
Diameter | 77mm |
Maximum Operating Temperature | +85°C |
Lifetime | 20000 h @ +85 °C/450V dc/Ir, 40000 h @ +85 °C/450V dc |
Lead Pitch | 31.8mm |
Polarised | Polar |
Ripple Current | 14.93A |
Tolerance | ±20% |
Series | ALS30 |
Equivalent Series Resistance | 30mΩ |
Leakage Current | 6 mA |
- RS Stock No.:
- 173-4050
- Mfr. Part No.:
- ALS30A472NJ450
- Brand:
- KEMET
Related links
- KEMET 4700μF Aluminium Electrolytic Capacitor 63V dc, Screw...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- KEMET 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Vishay 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- KEMET 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- KEMET 4700μF Aluminium Electrolytic Capacitor 100V dc, Screw...
- Nichicon 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Vishay 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw...