- RS Stock No.:
- 173-1856
- Mfr. Part No.:
- PMR209ME6220M470R30
- Brand:
- KEMET
300 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 75)
£3.469
(exc. VAT)
£4.163
(inc. VAT)
Units | Per unit | Per Bag* |
75 - 75 | £3.469 | £260.175 |
150 + | £3.33 | £249.75 |
*price indicative |
- RS Stock No.:
- 173-1856
- Mfr. Part No.:
- PMR209ME6220M470R30
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
Product Details
PMR 209 Series
Metallised Paper X2, 250Vac
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation
RC unit suitable for use in DC & AC applications for contact protection interference suppression of contacts and transient suppression
Small dimensions
Self-extinguishing encapsulation
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation
Warning
These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.
Approvals
SEMKO, NEMKO, DEMKO, UL,VDE
Specifications
Attribute | Value |
---|---|
Series | PMR209 |
Capacitance | 220nF |
Voltage | 250 V ac, 630V dc |
Resistance | 470Ω |
Mounting Type | Through Hole |
Dielectric | Metallised Paper |
Number of Elements | 1 |
Capacitance Tolerance | ±20% |
Resistance Tolerance | ±30% |
Dimensions | 30.5 x 15.3 x 22mm |
Depth | 15.3mm |
Height | 22mm |
Length | 30.5mm |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 °C → +85 °C |
Minimum Operating Temperature | -40°C |