- RS Stock No.:
- 173-1655
- Mfr. Part No.:
- MMK5104K100J01L4BULK
- Brand:
- KEMET
8000 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 2000)
£0.104
(exc. VAT)
£0.125
(inc. VAT)
Units | Per unit | Per Bag* |
2000 - 2000 | £0.104 | £208.00 |
4000 + | £0.088 | £176.00 |
*price indicative |
- RS Stock No.:
- 173-1655
- Mfr. Part No.:
- MMK5104K100J01L4BULK
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
MMK Series
Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.
Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads
Self-extinguishing encapsulation material to UL 94V-0
Radial leads
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMK |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 2.5 x 6.5 x 7.2mm |
Dielectric | Polyester |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Related links
- KEMET MMK Polyester Film Capacitor 100 V dc 220nF, Through Hole
- EPCOS B32560 Polyester Film Capacitor 100 V dc 100nF, Through Hole
- KEMET MMK Polyester Film Capacitor 100 V dc 4.7μF, Through Hole
- Vishay MKT 372 63 V ac ±10% Through Hole
- EPCOS B32521 Polyester Film Capacitor 100 V dc 100nF, Through Hole
- KEMET MMK Polyester Film Capacitor 100 V dc 22nF, Through Hole
- KEMET MMK Polyester Film Capacitor 63 V dc 1μF, Through Hole
- KEMET MMK Polyester Film Capacitor 100 V dc 680nF, Through Hole