- RS Stock No.:
- 172-6714
- Mfr. Part No.:
- FS0H104ZF
- Brand:
- KEMET
Available to back order for despatch 04/10/2024
Added
Price Each (In a Box of 600)
£1.185
(exc. VAT)
£1.422
(inc. VAT)
Units | Per unit | Per Box* |
600 + | £1.185 | £711.00 |
*price indicative |
- RS Stock No.:
- 172-6714
- Mfr. Part No.:
- FS0H104ZF
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
Product Details
FS Series Radial Super Capacitors
This series of Supercapacitor are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.
Aluminium (EDLC) Super Capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 0.1F |
Voltage | 5.5V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
Diameter | 11.5mm |
Height | 8.5mm |
Dimensions | 16.5 (Dia.) x 8.5mm |
Lead Pitch | 5.08mm |
Equivalent Series Resistance | 13Ω |
Series | Supercap FS |
Tolerance | -20 → +80% |
Capacitor Family | Electric Double Layer |
Product Diameter | 16.5mm |
Lead Spacing | 5.08 mm |
Depth | 8.5mm |
Terminal Type | Radial |
- RS Stock No.:
- 172-6714
- Mfr. Part No.:
- FS0H104ZF
- Brand:
- KEMET