Wurth, WE-XHMI, 6060 Shielded Wire-wound SMD Inductor 5.6 μH ±20% Wire-Wound 6.9A Idc
- RS Stock No.:
- 172-5394
- Mfr. Part No.:
- 74439346056
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 172-5394
- Mfr. Part No.:
- 74439346056
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 5.6 μH | |
| Maximum DC Current | 6.9A | |
| Package/Case | 6060 | |
| Length | 6.65mm | |
| Depth | 6.45mm | |
| Height | 5.2mm | |
| Dimensions | 6.65 x 6.45 x 5.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Series | WE-XHMI | |
| Maximum Self Resonant Frequency | 22MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 5.6 μH | ||
Maximum DC Current 6.9A | ||
Package/Case 6060 | ||
Length 6.65mm | ||
Depth 6.45mm | ||
Height 5.2mm | ||
Dimensions 6.65 x 6.45 x 5.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Series WE-XHMI | ||
Maximum Self Resonant Frequency 22MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
SMD Power Inductors - Wurth WE-XHMI
WE-XHMI SMD power inductors from Wurth Elektronik feature a magnetically shielded compact design. Constructed from a flat wire coil that ensures low copper losses, the composite core material enables these power inductors to cope with high saturation currents. Alongside this high current capability, they can handle high transient current spikes.
Wide operating temperature range between -40°C and +125°C
Magnetically shielded
Low leakage flux noise
High current capability
Magnetically shielded
Low leakage flux noise
High current capability
Product Application Information
Suitable applications for these power inductors include battery powered devices, filters wireless communications devices and mainboards/graphic cards. WE-XHMI power inductors can also be used in DC-DC converters for Field Programmable Gate Arrays (FPGA) or for high current power supplies.

