- RS Stock No.:
- 170-0009
- Mfr. Part No.:
- C0805C272J3GACTU
- Brand:
- KEMET
Available to back order for despatch 28/02/2025
Added
Price Each (On a Reel of 4000)
£0.081
(exc. VAT)
£0.097
(inc. VAT)
Units | Per unit | Per Reel* |
4000 + | £0.081 | £324.00 |
*price indicative |
- RS Stock No.:
- 170-0009
- Mfr. Part No.:
- C0805C272J3GACTU
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.7nF |
Voltage | 25V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 2 x 1.25 x 0.78mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.78mm |
Series | C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- KEMET SMD C0805C332J3GACTU
- KEMET 47nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 3.9nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 2.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 2.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Walsin Technology Corporation 2.7nF Multilayer Ceramic Capacitor...