- RS Stock No.:
- 170-0007
- Mfr. Part No.:
- C0805C220J1GACTU
- Brand:
- KEMET
12000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 1000)
£0.017
(exc. VAT)
£0.02
(inc. VAT)
Units | Per unit | Per Reel* |
1000 - 1000 | £0.017 | £17.00 |
2000 - 2000 | £0.014 | £14.00 |
3000 - 3000 | £0.013 | £13.00 |
4000 + | £0.011 | £11.00 |
*price indicative |
- RS Stock No.:
- 170-0007
- Mfr. Part No.:
- C0805C220J1GACTU
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
The KEMET C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.
−55°C to +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
Voltage DC: 100 VDC
Available in size 0805
Lead (Pb)-free, RoHS, and REACH compliant
Voltage DC: 100 VDC
Available in size 0805
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 22pF |
Voltage | 100V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 2 x 1.25 x 0.78mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.78mm |
Series | C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |