- RS Stock No.:
- 169-9991
- Mfr. Part No.:
- C0805C229C2GACTU
- Brand:
- KEMET
Available to back order for despatch 26/02/2025
Added
Price Each (On a Reel of 4000)
£0.097
(exc. VAT)
£0.116
(inc. VAT)
Units | Per unit | Per Reel* |
4000 - 4000 | £0.097 | £388.00 |
8000 - 8000 | £0.093 | £372.00 |
12000 + | £0.089 | £356.00 |
*price indicative |
- RS Stock No.:
- 169-9991
- Mfr. Part No.:
- C0805C229C2GACTU
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2pF |
Voltage | 200V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.25pF |
Dimensions | 2 x 1.25 x 0.78mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.78mm |
Series | C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 169-9991
- Mfr. Part No.:
- C0805C229C2GACTU
- Brand:
- KEMET
Related links
- Syfer Technology 2.2pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- KYOCERA AVX 7.5pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET SMD C0805C479C2GACTU
- KYOCERA AVX 5.6pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 4.7pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KYOCERA AVX 4.7pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Wurth Elektronik 2.2pF Multilayer Ceramic Capacitor MLCC SMD