- RS Stock No.:
- 169-9987
- Mfr. Part No.:
- C0805C473K1RACTU
- Brand:
- KEMET
10000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 2500)
£0.013
(exc. VAT)
£0.016
(inc. VAT)
Units | Per unit | Per Reel* |
2500 - 2500 | £0.013 | £32.50 |
5000 - 7500 | £0.011 | £27.50 |
10000 - 12500 | £0.01 | £25.00 |
15000 - 27500 | £0.008 | £20.00 |
30000 + | £0.008 | £20.00 |
*price indicative |
- RS Stock No.:
- 169-9987
- Mfr. Part No.:
- C0805C473K1RACTU
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 100V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1mm |
Series | C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- TDK 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 47nF Multilayer Ceramic Capacitor MLCC SMD
- TDK SMD CGA4J3X8R2A473K125AB
- Wurth Elektronik 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD