- RS Stock No.:
- 169-9984
- Mfr. Part No.:
- C0603C681K1RACTU
- Brand:
- KEMET
4000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 4000)
£0.01
(exc. VAT)
£0.01
(inc. VAT)
Units | Per unit | Per Reel* |
4000 + | £0.01 | £40.00 |
*price indicative |
- RS Stock No.:
- 169-9984
- Mfr. Part No.:
- C0603C681K1RACTU
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMET 0603 X7R and Y5V dielectric
KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive qualified) These MLCC SMT capacitors feature a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer high thermal stability,
Features and Benefits
High ripple current capability and an extremely low ESR and ESL.
−55°C to +125°C operating temperature range
Non-polar device, minimizing installation concerns
Temperature stable dielectric
100% pure matte tin-plated termination finish allowing for excellent solderability
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
−55°C to +125°C operating temperature range
Non-polar device, minimizing installation concerns
Temperature stable dielectric
100% pure matte tin-plated termination finish allowing for excellent solderability
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Applications
Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as:
Critical Timing
Tuning
Circuits with pulse
Circuits requiring low loss
High Current
Bypass, filtering, transient voltage suppression, blocking and energy storage.
Critical Timing
Tuning
Circuits with pulse
Circuits requiring low loss
High Current
Bypass, filtering, transient voltage suppression, blocking and energy storage.
Approvals
AEC–Q200 (automotive qualified)
Specifications
Attribute | Value |
---|---|
Capacitance | 680pF |
Voltage | 100V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Murata 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 680pF Multilayer Ceramic Capacitor MLCC 5% , SMD
- Wurth Elektronik 680pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Syfer Technology 680pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 680pF MLCC ±10% , SMD
- Wurth Elektronik 680pF Multilayer Ceramic Capacitor MLCC SMD