- RS Stock No.:
- 169-9983
- Mfr. Part No.:
- C0603C121J5GACTU
- Brand:
- KEMET
28000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 1000)
£0.01
(exc. VAT)
£0.01
(inc. VAT)
Units | Per unit | Per Reel* |
1000 - 1000 | £0.01 | £10.00 |
2000 - 2000 | £0.008 | £8.00 |
3000 - 3000 | £0.007 | £7.00 |
4000 + | £0.006 | £6.00 |
*price indicative |
- RS Stock No.:
- 169-9983
- Mfr. Part No.:
- C0603C121J5GACTU
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Kemet 0603 C0G and X5R dielectric
X5R dielectric series is semi-stable due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical
The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 120pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Murata 120pF Multilayer Ceramic Capacitor MLCC ±5%
- Samsung Electro-Mechanics 120pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 120pF MLCC SMD
- TDK 120pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET SMD C0603C121J5GACTU
- Yageo 120pF MLCC ±5% , SMD
- Murata 120pF MLCC ±5% , SMD
- Murata 120pF Multilayer Ceramic Capacitor MLCC ±5% , SMD