KEMET Single Layer Ceramic Capacitor (SLCC) 2.2nF 300V ac ±20% Y5U Dielectric, C900, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 169-6951
- Mfr. Part No.:
- C927U222MZWDBA7317
- Brand:
- KEMET
- RS Stock No.:
- 169-6951
- Mfr. Part No.:
- C927U222MZWDBA7317
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
X1/Y2 Ceramic Disc 900 Series
KEMETs 900 Series encapsulated radial through-hole ceramic disc capacitors are Safety Standard Recognised (IEC 60384-14) designed for interference suppression and AC line filtering applications. Also ideal to suppress line disturbances at the source.
Features and Benefits:
Reliable operation up to 125°C
Class X1/Y2
5.0 mm, 7.5 mm, and 10 mm lead spacing
Lead (Pb)-free, Halogen Free and RoHS Compliant
Capacitance offerings ranging from 2.0 pF up to 10000 pF
Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%
High reliability
Preformed (crimped) or straight lead configurations
Non-polar device, minimising installation concerns
Reliable operation up to 125°C
Class X1/Y2
5.0 mm, 7.5 mm, and 10 mm lead spacing
Lead (Pb)-free, Halogen Free and RoHS Compliant
Capacitance offerings ranging from 2.0 pF up to 10000 pF
Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%
High reliability
Preformed (crimped) or straight lead configurations
Non-polar device, minimising installation concerns
Typical Applications include:
Line-to-Line (Class X) Filtering
Line-to-Ground (Class Y) Filtering
Antenna Coupling
Primary and Secondary Coupling (Switching Power Supplies)
Line Disturbances Suppression (Motors and Motor Controls, Relays, Switching Power Supplies, and Inverters)
Line-to-Line (Class X) Filtering
Line-to-Ground (Class Y) Filtering
Antenna Coupling
Primary and Secondary Coupling (Switching Power Supplies)
Line Disturbances Suppression (Motors and Motor Controls, Relays, Switching Power Supplies, and Inverters)
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Series | C900 |
Tolerance | ±20% |
Dielectric | Y5U |
Diameter | 9mm |
Depth | 5mm |
Dimensions | 9 (Dia.) x 5mm |
Temperature Coefficient | -55% → +20% |
Suppression Class | X1, Y2 |
Dielectric Material Family | Ceramic |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 2.5% |
Related links
- KEMET Single Layer Ceramic Capacitor (SLCC) 2.2nF 400V ac ±20% Y5U...
- KEMET Single Layer Ceramic Capacitor (SLCC) 1.5nF 300V ac ±20% Y5U...
- KEMET Single Layer Ceramic Capacitor (SLCC) 2.2nF 500V ac ±20% Y5U...
- KEMET Single Layer Ceramic Capacitor (SLCC) 3.9nF 300V ac ±20% Y5U...
- KEMET Single Layer Ceramic Capacitor (SLCC) 4.7nF 300V ac ±20% Y5U...
- KEMET Single Layer Ceramic Capacitor (SLCC) 2.2nF 300V ac ±20% Y5V...
- Vishay Single Layer Ceramic Capacitor (SLCC) 2.2nF 300V ac ±20%...
- KEMET Single Layer Ceramic Capacitor (SLCC) 2.2nF 250V ac ±20% Y5U...