- RS Stock No.:
- 169-6940
- Mfr. Part No.:
- C1812R335K3RACT250
- Brand:
- KEMET
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (On a Reel of 500)
£10.336
(exc. VAT)
£12.403
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | £10.336 | £5,168.00 |
*price indicative |
- RS Stock No.:
- 169-6940
- Mfr. Part No.:
- C1812R335K3RACT250
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMET 1812 High Temperature
Kemet C1812 Series High Temperature Surface Mount Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.
Lead-Free, RoHS and REACH compliant
Extremely low ESR and ESL
High thermal stability
High ripple current capability
No capacitance change with respect to applied rated DC voltage
No capacitance decay with time
Non-polar
Matte tin-plated terminations
Extremely low ESR and ESL
High thermal stability
High ripple current capability
No capacitance change with respect to applied rated DC voltage
No capacitance decay with time
Non-polar
Matte tin-plated terminations
Typical applications include Decoupling, Bypass, Filtering and Transient Voltage suppression in extreme environments such as Down-hole Exploration, Aerospace Engine compartments and Geophysical probes
Note
Sorted in order of dielectric, voltage then capacitance.
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 25V dc |
Package/Case | 1812 (4532M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 4.5 x 3.2 x 1.9mm |
Length | 4.5mm |
Depth | 3.2mm |
Height | 1.9mm |
Series | G or R Series - 175°C |
Maximum Operating Temperature | +175°C |
Suppression Class | Class II |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 169-6940
- Mfr. Part No.:
- C1812R335K3RACT250
- Brand:
- KEMET