- RS Stock No.:
- 169-6936
- Mfr. Part No.:
- C1206R105K3RACT250
- Brand:
- KEMET
Available to back order for despatch 09/08/2024
Added
Price Each (On a Reel of 2000)
£1.676
(exc. VAT)
£2.011
(inc. VAT)
Units | Per unit | Per Reel* |
2000 + | £1.676 | £3,352.00 |
*price indicative |
- RS Stock No.:
- 169-6936
- Mfr. Part No.:
- C1206R105K3RACT250
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMET 1206 High Temperature
Kemet C1206 series high temperature surface mount Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.
Lead-Free, RoHS and REACH compliant
Extremely low ESR and ESL
High thermal stability
High ripple current capability
No capacitance change with respect to applied rated DC voltage
No capacitance decay with time
Non-polar
Matte tin-plated terminations
Extremely low ESR and ESL
High thermal stability
High ripple current capability
No capacitance change with respect to applied rated DC voltage
No capacitance decay with time
Non-polar
Matte tin-plated terminations
Typical applications include Decoupling, Bypass, Filtering and Transient Voltage suppression in extreme environments such as Down-hole Exploration, Aerospace Engine compartments and Geophysical probes
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 25V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.3 x 1.6 x 1.7mm |
Length | 3.3mm |
Depth | 1.6mm |
Height | 1.7mm |
Series | G or R Series - 175°C |
Maximum Operating Temperature | +175°C |
Suppression Class | Class II |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 169-6936
- Mfr. Part No.:
- C1206R105K3RACT250
- Brand:
- KEMET