- RS Stock No.:
- 169-6912
- Mfr. Part No.:
- SS26V-R100330
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 169-6912
- Mfr. Part No.:
- SS26V-R100330
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
Kemet SS26V Series Common Mode Chokes
Kemet SS Coils SS26V AC line filters are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Compact design
Rated currents up to 3 A
DC resistances as low as 0.10 Ω
High inductances up to 116 mH
Identical pin pitch to SS28V and SS24V types, allowing easier design and replacement
Rated currents up to 3 A
DC resistances as low as 0.10 Ω
High inductances up to 116 mH
Identical pin pitch to SS28V and SS24V types, allowing easier design and replacement
Specifications
Attribute | Value |
---|---|
Inductance | 33 mH |
Series | SS |
Test Frequency | 1 KHz |
DC Resistance | 0.7Ω |
Maximum Current | 1 A |
Dimensions | 26 x 20.5 x 30.5mm |
Operating Temperature Range | -25°C → +75°C |
Mounting Type | Through Hole |
Termination Style | Solder Pad |
Height | 30.5mm |
Depth | 20.5mm |
Length | 26mm |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |