Texas Instruments TMP107 Series Digital Temperature Sensor, Digital Output, Surface Mount, SMAART Wire, ±0.7°C, 8 Pins
- RS Stock No.:
- 168-5053
- Mfr. Part No.:
- TMP107BID
- Brand:
- Texas Instruments
75 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 75)
£1.763
(exc. VAT)
£2.116
(inc. VAT)
Units | Per unit | Per Tube* |
75 + | £1.763 | £132.225 |
*price indicative |
- RS Stock No.:
- 168-5053
- Mfr. Part No.:
- TMP107BID
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
TMP107 Digital Temperature Sensor with One-Wire Interface and EEPROM, Texas Instruments
High Accuracy, ±0.4°C from -20°C to +70°C
14-bits Resolution
UART-Compatible, SMAART Wire Interface
Supports up to 32 daisy-chained devices
Unique 5-bit address stored in EEPROM
Operating Temperature Range -55°C to +125°C
Operating Voltage Supply 1.7 V to 5.5 V
14-bits Resolution
UART-Compatible, SMAART Wire Interface
Supports up to 32 daisy-chained devices
Unique 5-bit address stored in EEPROM
Operating Temperature Range -55°C to +125°C
Operating Voltage Supply 1.7 V to 5.5 V
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | SMAART Wire |
Accuracy | ±0.7°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 to +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOIC |
Length | 5mm |
Series | TMP107 |
Height | 1.5mm |
Width | 4mm |
Resolution | 14 bit |
Dimensions | 5 x 4 x 1.5mm |